Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Analogue Indoor, Outdoor IR CCTV Camera

RS Stock No.: 197-4062Brand: ABUSManufacturers Part No.: HDCC35560
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Minature Dome

Maximum Resolution

2560 x 1940pixels

Power Over Ethernet

No

IR

Yes

Wireless

No

IP Rating

IP67

Focal Length

2.8mm

Sensor Type

CMOS

You may be interested in
Stock information temporarily unavailable.

BD 59.740

BD 59.740 Each (Exc. Vat)

BD 65.714

BD 65.714 Each (inc. VAT)

ABUS Analogue Indoor, Outdoor IR CCTV Camera

BD 59.740

BD 59.740 Each (Exc. Vat)

BD 65.714

BD 65.714 Each (inc. VAT)

ABUS Analogue Indoor, Outdoor IR CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Minature Dome

Maximum Resolution

2560 x 1940pixels

Power Over Ethernet

No

IR

Yes

Wireless

No

IP Rating

IP67

Focal Length

2.8mm

Sensor Type

CMOS

You may be interested in