Technical Document
Specifications
Brand
ABUSIndoor/Outdoor
Indoor
Analogue/Network
Network
Maximum Resolution
1920 x 1080pixels
Sensor Size
2MP
IR
Yes
Audio Support
Yes
360/180 Panoramic View
Yes
IP Rating
IP22
Focal Length
4mm
Sensor Type
1/2.7in CMOS
Height
118 mm
Width
115mm
Country of Origin
China
Stock information temporarily unavailable.
BD 96.288
BD 96.288 Each (Exc. Vat)
BD 105.917
BD 105.917 Each (inc. VAT)
ABUS Network Indoor IR CCTV Camera
1
BD 96.288
BD 96.288 Each (Exc. Vat)
BD 105.917
BD 105.917 Each (inc. VAT)
ABUS Network Indoor IR CCTV Camera
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSIndoor/Outdoor
Indoor
Analogue/Network
Network
Maximum Resolution
1920 x 1080pixels
Sensor Size
2MP
IR
Yes
Audio Support
Yes
360/180 Panoramic View
Yes
IP Rating
IP22
Focal Length
4mm
Sensor Type
1/2.7in CMOS
Height
118 mm
Width
115mm
Country of Origin
China