Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS TVAC10013 19.5in LED CCTV Monitor

RS Stock No.: 187-9366Brand: ABUSManufacturers Part No.: TVAC10013
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

ABUS

Model Number

TVAC10013

Screen Size

19.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Depth

47 mm

Height

341 mm

Width

471mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 173.272

BD 173.272 Each (Exc. Vat)

BD 190.599

BD 190.599 Each (inc. VAT)

ABUS TVAC10013 19.5in LED CCTV Monitor

BD 173.272

BD 173.272 Each (Exc. Vat)

BD 190.599

BD 190.599 Each (inc. VAT)

ABUS TVAC10013 19.5in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Model Number

TVAC10013

Screen Size

19.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Depth

47 mm

Height

341 mm

Width

471mm

Country of Origin

China

You may be interested in