Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Outdoor IR CCTV System, 4 Camera Connections

RS Stock No.: 177-4429Brand: ABUSManufacturers Part No.: TVVR33049D
brand-logo
View all in CCTV Systems

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Included Hard Drive Capacity

1TB

Monitor Resolution

1920 x 1080pixels

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Outdoor IR CCTV System, 4 Camera Connections

P.O.A.

ABUS Outdoor IR CCTV System, 4 Camera Connections
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Included Hard Drive Capacity

1TB

Monitor Resolution

1920 x 1080pixels

Country of Origin

China