Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
10mm
Shackle Length
17mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
70mm
Quantity Per Package
1
Product details
Diskus 70mm Padlock
Padlock
Stainless steel 70mm body, hardened steel shackle
Special deep-weld technology for maximum strength of body
Round shape hinders attack tools and allows the use of rustfree materials
Hardened steel protects shackle gap, body stainless steel, inner parts all rust free
Anti-cut plate, cylinder drill protected
5 pin tumbler mechanism
Heavy Duty Padlocks
BD 22.790
BD 22.790 Each (Exc. Vat)
BD 25.069
BD 25.069 Each (inc. VAT)
1
BD 22.790
BD 22.790 Each (Exc. Vat)
BD 25.069
BD 25.069 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
10mm
Shackle Length
17mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
70mm
Quantity Per Package
1
Product details
Diskus 70mm Padlock
Padlock
Stainless steel 70mm body, hardened steel shackle
Special deep-weld technology for maximum strength of body
Round shape hinders attack tools and allows the use of rustfree materials
Hardened steel protects shackle gap, body stainless steel, inner parts all rust free
Anti-cut plate, cylinder drill protected
5 pin tumbler mechanism