ABUS Key Weatherproof Steel Heavy Duty Padlock, 14mm Shackle, 79mm Body

RS Stock No.: 339-9561Brand: ABUSManufacturers Part No.: XR0037CS80
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

14mm

Shackle Length

22mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Black

Body Width

79mm

Quantity Per Package

1

Product details

Granit Plus

Close shackle padlock protects shackle against attacks
Constructed from a solid block of hardened special steel alloy which is resistant to sawing, levering, hammering and twisting
Through hardened shackle for maximum strength with black cataphoretic protection
Double ball bearing locking ensures high tensile and torsion strength
Supplied with LED torch key in addition to normal key
CEN security coding shown for easy insurance rating approval

Heavy Duty Padlocks

Stock information temporarily unavailable.

BD 93.792

BD 93.792 Each (Exc. Vat)

BD 103.171

BD 103.171 Each (inc. VAT)

ABUS Key Weatherproof Steel Heavy Duty Padlock, 14mm Shackle, 79mm Body

BD 93.792

BD 93.792 Each (Exc. Vat)

BD 103.171

BD 103.171 Each (inc. VAT)

ABUS Key Weatherproof Steel Heavy Duty Padlock, 14mm Shackle, 79mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

14mm

Shackle Length

22mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Black

Body Width

79mm

Quantity Per Package

1

Product details

Granit Plus

Close shackle padlock protects shackle against attacks
Constructed from a solid block of hardened special steel alloy which is resistant to sawing, levering, hammering and twisting
Through hardened shackle for maximum strength with black cataphoretic protection
Double ball bearing locking ensures high tensile and torsion strength
Supplied with LED torch key in addition to normal key
CEN security coding shown for easy insurance rating approval

Heavy Duty Padlocks