Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.7mm
Shackle Length
47mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
44mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Laminated Steel Padlock
Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007
Steel Padlocks
BD 11.248
BD 11.248 Each (Exc. Vat)
BD 12.373
BD 12.373 Each (inc. VAT)
1
BD 11.248
BD 11.248 Each (Exc. Vat)
BD 12.373
BD 12.373 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.7mm
Shackle Length
47mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
44mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Laminated Steel Padlock
Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007