ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
40mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Distrelec Product Id
30422357
Country of Origin
Germany
Product details
Keyed Alike Hardened Steel Shackle
Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free
BD 8.184
BD 8.184 Each (Exc. Vat)
BD 9.002
BD 9.002 Each (inc. VAT)
1
BD 8.184
BD 8.184 Each (Exc. Vat)
BD 9.002
BD 9.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
40mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Distrelec Product Id
30422357
Country of Origin
Germany
Product details
Keyed Alike Hardened Steel Shackle
Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free