Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Brass Weatherproof Padlock, 8mm Shackle, 50mm Body

RS Stock No.: 339-9511Brand: ABUSManufacturers Part No.: XR0065IB50
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Country of Origin

China

Product details

Stainless Steel Shackle

Solid brass padlocks with stainless steel shackle - rust free
Available in 3 body sizes,
Suitable for outdoor use
Double bolt locking system
Anti-pick mushroom pins
For suitable hasp and staple see stock no. 816-007

Weatherproof Padlocks

Stock information temporarily unavailable.

BD 11.786

BD 11.786 Each (Exc. Vat)

BD 12.965

BD 12.965 Each (inc. VAT)

ABUS Key Weatherproof Brass Weatherproof Padlock, 8mm Shackle, 50mm Body

BD 11.786

BD 11.786 Each (Exc. Vat)

BD 12.965

BD 12.965 Each (inc. VAT)

ABUS Key Weatherproof Brass Weatherproof Padlock, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Country of Origin

China

Product details

Stainless Steel Shackle

Solid brass padlocks with stainless steel shackle - rust free
Available in 3 body sizes,
Suitable for outdoor use
Double bolt locking system
Anti-pick mushroom pins
For suitable hasp and staple see stock no. 816-007

Weatherproof Padlocks