ABUS Hasp & Staple, 180 x 79mm, 14mm

RS Stock No.: 625-491Brand: ABUSManufacturers Part No.: XR0130BDistrelec Article No.: 30316520
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

ABUS

Dimensions

180 x 79mm

Staple Hole Diameter

14mm

Length

180mm

Width

79mm

Country of Origin

Germany

Product details

Heavy Duty Padlock, Hasp and Staple

A security padlock designed to be highly resistant to attack by saws, drills, hammers, chisels, cutters and the weather.The padlock satisfies insurance company requirements and is considered to be a 'high security item'. Supplied with fixing nuts, bolts and back plates for location on the inside of doors.The plates prevent the bolts being pulled straight through. The hasp and staple (order separately) may also be welded on to steel doors and gates.

250000 genuine key differs
Forged from molybdenum alloy steel
Zinc galvanised to resist corrosion
Black cataphoretic shackle protection
Supplied with LED torch key in addition to normal key
CEN security coding shown for easy insurance rating approval

Stock information temporarily unavailable.

BD 74.212

BD 74.212 Each (Exc. Vat)

BD 81.633

BD 81.633 Each (inc. VAT)

ABUS Hasp & Staple, 180 x 79mm, 14mm

BD 74.212

BD 74.212 Each (Exc. Vat)

BD 81.633

BD 81.633 Each (inc. VAT)

ABUS Hasp & Staple, 180 x 79mm, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Dimensions

180 x 79mm

Staple Hole Diameter

14mm

Length

180mm

Width

79mm

Country of Origin

Germany

Product details

Heavy Duty Padlock, Hasp and Staple

A security padlock designed to be highly resistant to attack by saws, drills, hammers, chisels, cutters and the weather.The padlock satisfies insurance company requirements and is considered to be a 'high security item'. Supplied with fixing nuts, bolts and back plates for location on the inside of doors.The plates prevent the bolts being pulled straight through. The hasp and staple (order separately) may also be welded on to steel doors and gates.

250000 genuine key differs
Forged from molybdenum alloy steel
Zinc galvanised to resist corrosion
Black cataphoretic shackle protection
Supplied with LED torch key in addition to normal key
CEN security coding shown for easy insurance rating approval