Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abus Combination Brass, Steel Padlock, 5 mm, 6 mm Shackle, 30 mm, 40 mm Body

RS Stock No.: 364-6277Brand: AbusManufacturers Part No.: XR0165 3040
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination

Shackle Diameter

5 mm, 6 mm

Shackle Length

26 mm, 27 mm

Material

Brass, Steel

Body Width

30 mm, 40 mm

Quantity Per Package

1

Stock information temporarily unavailable.

P.O.A.

Abus Combination Brass, Steel Padlock, 5 mm, 6 mm Shackle, 30 mm, 40 mm Body

P.O.A.

Abus Combination Brass, Steel Padlock, 5 mm, 6 mm Shackle, 30 mm, 40 mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination

Shackle Diameter

5 mm, 6 mm

Shackle Length

26 mm, 27 mm

Material

Brass, Steel

Body Width

30 mm, 40 mm

Quantity Per Package

1