Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Self Closing Steel Drawer Slide, 600mm Closed Length, 50kg Load

RS Stock No.: 666-4782Brand: AccurideManufacturers Part No.: DB 3832-0060SC
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

600mm

Travel Length

610mm

Extension

100%

Overall Height

45.7mm

Maximum Load

50kg

Self Closing

Yes

Product details

Accuride DB3832 Series Light Duty Self Closing Drawer Runners

From Accuride the DB3832 range of self-closing telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and 45 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Self-Close

These drawer slides have a self-closing feature consisting of a spring attachment which is designed to return the drawer all the way back into the cabinet when the drawer is pushed. This features also prevents the drawer bouncing back.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold-In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Cam Adjustment

These drawer slides have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Self-closing with a minimum closing and opening force of 14 to 27 N per runner
• Smooth and quiet ball bearing action
• 45 kg to 50 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball bearing retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These fixings can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are for drawers in general purpose storage cabinets

You may be interested in
Stock information temporarily unavailable.

BD 29.640

BD 29.640 1 Pair (Exc. Vat)

BD 32.604

BD 32.604 1 Pair (inc. VAT)

Accuride Self Closing Steel Drawer Slide, 600mm Closed Length, 50kg Load

BD 29.640

BD 29.640 1 Pair (Exc. Vat)

BD 32.604

BD 32.604 1 Pair (inc. VAT)

Accuride Self Closing Steel Drawer Slide, 600mm Closed Length, 50kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Steel

Length Closed

600mm

Travel Length

610mm

Extension

100%

Overall Height

45.7mm

Maximum Load

50kg

Self Closing

Yes

Product details

Accuride DB3832 Series Light Duty Self Closing Drawer Runners

From Accuride the DB3832 range of self-closing telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and 45 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Self-Close

These drawer slides have a self-closing feature consisting of a spring attachment which is designed to return the drawer all the way back into the cabinet when the drawer is pushed. This features also prevents the drawer bouncing back.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold-In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Cam Adjustment

These drawer slides have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Self-closing with a minimum closing and opening force of 14 to 27 N per runner
• Smooth and quiet ball bearing action
• 45 kg to 50 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball bearing retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These fixings can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are for drawers in general purpose storage cabinets

You may be interested in