Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Telescopic Rail, 428mm Depth, 65kg Max Load

RS Stock No.: 184-6043Brand: AccurideManufacturers Part No.: DZ0305-0016
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

65kg

Material

Steel

Depth

428mm

Width

19.1mm

Height

35.3mm

Slide Length Closed

406mm

Lockout

Yes

Series

DZ0305

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in
Stock information temporarily unavailable.

BD 28.386

BD 28.386 1 Pair (Exc. Vat)

BD 31.225

BD 31.225 1 Pair (inc. VAT)

Accuride Telescopic Rail, 428mm Depth, 65kg Max Load

BD 28.386

BD 28.386 1 Pair (Exc. Vat)

BD 31.225

BD 31.225 1 Pair (inc. VAT)

Accuride Telescopic Rail, 428mm Depth, 65kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

65kg

Material

Steel

Depth

428mm

Width

19.1mm

Height

35.3mm

Slide Length Closed

406mm

Lockout

Yes

Series

DZ0305

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in