Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Telescopic Rail, 308mm Depth, 32kg Max Load

RS Stock No.: 227-1967Brand: AccurideManufacturers Part No.: DZ2601-0030
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

32kg

Material

Steel

Depth

308mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

300mm

Slide Length (Closed)

300mm

Hold-In Detent

Yes

Series

DZ2601

Country of Origin

United States

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in
Stock information temporarily unavailable.

BD 39.050

BD 39.050 1 Pair (Exc. Vat)

BD 42.955

BD 42.955 1 Pair (inc. VAT)

Accuride Telescopic Rail, 308mm Depth, 32kg Max Load

BD 39.050

BD 39.050 1 Pair (Exc. Vat)

BD 42.955

BD 42.955 1 Pair (inc. VAT)

Accuride Telescopic Rail, 308mm Depth, 32kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

32kg

Material

Steel

Depth

308mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

300mm

Slide Length (Closed)

300mm

Hold-In Detent

Yes

Series

DZ2601

Country of Origin

United States

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in