Technical Document
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
64kg
Material
Steel
Depth
584mm
Width
12.7mm
Height
50.8mm
Slide Length Closed
559mm
Lockout
Yes
Series
DZ3307
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
BD 61.248
BD 61.248 1 Pair (Exc. Vat)
BD 67.373
BD 67.373 1 Pair (inc. VAT)
1
BD 61.248
BD 61.248 1 Pair (Exc. Vat)
BD 67.373
BD 67.373 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
64kg
Material
Steel
Depth
584mm
Width
12.7mm
Height
50.8mm
Slide Length Closed
559mm
Lockout
Yes
Series
DZ3307
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607