Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Telescopic Rail, 350mm Depth, 50kg Max Load

RS Stock No.: 547-7433Brand: AccurideManufacturers Part No.: DZ3832-0035SC-RS
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

350mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

350mm

Slide Length (Closed)

350mm

Hold-In Detent

Yes

Series

DZ3832

Country of Origin

Mexico

Product details

Model 3832SC

Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)

You may be interested in
Stock information temporarily unavailable.

BD 21.725

BD 21.725 1 Pair (Exc. Vat)

BD 23.897

BD 23.897 1 Pair (inc. VAT)

Accuride Telescopic Rail, 350mm Depth, 50kg Max Load

BD 21.725

BD 21.725 1 Pair (Exc. Vat)

BD 23.897

BD 23.897 1 Pair (inc. VAT)

Accuride Telescopic Rail, 350mm Depth, 50kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

350mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

350mm

Slide Length (Closed)

350mm

Hold-In Detent

Yes

Series

DZ3832

Country of Origin

Mexico

Product details

Model 3832SC

Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)

You may be interested in