Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load

RS Stock No.: 666-4795Brand: AccurideManufacturers Part No.: DZ5321-0050Distrelec Article No.: 14872154
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

500mm

Travel Length

523.5mm

Extension

100%

Overall Height

53.1mm

Maximum Load

180kg

Country of Origin

Germany

Product details

Accuride DZ5321 Series Heavy-Duty Drawer Runners

From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 170 kg load capacity
• Made from durable plated steel
• 100%+ full extension capability
• Self-cleaning ball retainer
• Hold In feature for keeping draw securely closed

Fittings

These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw

Applications

These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair

Stock information temporarily unavailable.

BD 43.994

BD 43.994 1 Pair (Exc. Vat)

BD 48.393

BD 48.393 1 Pair (inc. VAT)

Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load

BD 43.994

BD 43.994 1 Pair (Exc. Vat)

BD 48.393

BD 48.393 1 Pair (inc. VAT)

Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Length Closed

500mm

Travel Length

523.5mm

Extension

100%

Overall Height

53.1mm

Maximum Load

180kg

Country of Origin

Germany

Product details

Accuride DZ5321 Series Heavy-Duty Drawer Runners

From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 170 kg load capacity
• Made from durable plated steel
• 100%+ full extension capability
• Self-cleaning ball retainer
• Hold In feature for keeping draw securely closed

Fittings

These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw

Applications

These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair