Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Steel Drawer Slide, 660.4mm Closed Length, 227kg Load

RS Stock No.: 666-4818Brand: AccurideManufacturers Part No.: DZ9301-0026
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

660.4mm

Travel Length

660.4mm

Extension

100%

Overall Height

76.2mm

Maximum Load

227kg

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride Steel Drawer Slide, 660.4mm Closed Length, 227kg Load

P.O.A.

Accuride Steel Drawer Slide, 660.4mm Closed Length, 227kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Steel

Length Closed

660.4mm

Travel Length

660.4mm

Extension

100%

Overall Height

76.2mm

Maximum Load

227kg

Country of Origin

Mexico

You may be interested in