Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ACE FDT-63 +50°C -10°C 6.7±0.7Nm

RS Stock No.: 793-3070Brand: ACEManufacturers Part No.: FDT-63
brand-logo
View all in Rotary Dampers

Technical Document

Specifications

Brand

ACE

Torque

6.7±0.7Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

United States

Product details

FDT 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 20.530

BD 20.530 Each (Exc. Vat)

BD 22.583

BD 22.583 Each (inc. VAT)

ACE FDT-63 +50°C -10°C 6.7±0.7Nm

BD 20.530

BD 20.530 Each (Exc. Vat)

BD 22.583

BD 22.583 Each (inc. VAT)

ACE FDT-63 +50°C -10°C 6.7±0.7Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.530
5 - 9BD 19.955
10+BD 19.655

Technical Document

Specifications

Brand

ACE

Torque

6.7±0.7Nm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

United States

Product details

FDT 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.