Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ACE FRN-D2-R152-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm

RS Stock No.: 793-3039Brand: ACEManufacturers Part No.: FRN-D2-R152-G1
brand-logo
View all in Rotary Dampers

Technical Document

Specifications

Brand

ACE

Torque

15±3Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRN - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.547

BD 27.547 Each (Exc. Vat)

BD 30.302

BD 30.302 Each (inc. VAT)

ACE FRN-D2-R152-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm

BD 27.547

BD 27.547 Each (Exc. Vat)

BD 30.302

BD 30.302 Each (inc. VAT)

ACE FRN-D2-R152-G1 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.547
5 - 9BD 26.665
10+BD 25.835

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ACE

Torque

15±3Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRN - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more