Technical Document
Specifications
Brand
ACETorque
3±0.8Ncm
Number of Gear Teeth
11
Pitch Circle Diameter
8.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Product details
FRT - C2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include electrical and electronic loading mechanisms, instrumentation equipment and glove box doors.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 15.356
BD 15.356 Each (Exc. Vat)
BD 16.892
BD 16.892 Each (inc. VAT)
1
BD 15.356
BD 15.356 Each (Exc. Vat)
BD 16.892
BD 16.892 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.356 |
5 - 9 | BD 14.993 |
10+ | BD 14.399 |
Technical Document
Specifications
Brand
ACETorque
3±0.8Ncm
Number of Gear Teeth
11
Pitch Circle Diameter
8.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Product details
FRT - C2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include electrical and electronic loading mechanisms, instrumentation equipment and glove box doors.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).