ACE Shock Absorber, MC150EUM, 69.1mm Body Length

RS Stock No.: 366-3250Brand: ACEManufacturers Part No.: MC150EUM
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

69.1mm

Overall Length

86.6mm

Connection Type

M14 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

34000Nm

Maximum Energy Capacity Per Cycle

20Nm

Return Force

3 → 8N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

8N

Country of Origin

United States

Product details

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in
Stock information temporarily unavailable.

BD 68.766

BD 68.766 Each (Exc. Vat)

BD 75.643

BD 75.643 Each (inc. VAT)

ACE Shock Absorber, MC150EUM, 69.1mm Body Length

BD 68.766

BD 68.766 Each (Exc. Vat)

BD 75.643

BD 75.643 Each (inc. VAT)

ACE Shock Absorber, MC150EUM, 69.1mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 68.766
5 - 9BD 66.704
10+BD 64.510
You may be interested in

Technical Document

Specifications

Brand

ACE

Body Length

69.1mm

Overall Length

86.6mm

Connection Type

M14 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

34000Nm

Maximum Energy Capacity Per Cycle

20Nm

Return Force

3 → 8N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

8N

Country of Origin

United States

Product details

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in