Technical Document
Specifications
Product details
ACE Self Compensating Type MC-Sealed
Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.
Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
BD 4.494
BD 4.494 Each (Exc. Vat)
BD 4.943
BD 4.943 Each (inc. VAT)
1
BD 4.494
BD 4.494 Each (Exc. Vat)
BD 4.943
BD 4.943 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 4.494 |
| 5 - 9 | BD 4.384 |
| 10 - 24 | BD 4.334 |
| 25+ | BD 4.323 |
Technical Document
Specifications
Product details
ACE Self Compensating Type MC-Sealed
Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.
Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.


