Actuonix Micro Linear Actuator, 10mm, 12V dc, 25mm/s

RS Stock No.: 202-0767Brand: ActuonixManufacturers Part No.: L12-10-50-12-S
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

10mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

25mm/s

Maximum Speed (No Load)

25mm/s

Maximum Force Lifting

22N

Maximum Force (Lifting)

22N

Duty Cycle

20%

Country of Origin

China

Stock information temporarily unavailable.

BD 64.108

BD 64.108 Each (Exc. Vat)

BD 70.519

BD 70.519 Each (inc. VAT)

Actuonix Micro Linear Actuator, 10mm, 12V dc, 25mm/s

BD 64.108

BD 64.108 Each (Exc. Vat)

BD 70.519

BD 70.519 Each (inc. VAT)

Actuonix Micro Linear Actuator, 10mm, 12V dc, 25mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 64.108
5 - 9BD 61.545
10+BD 58.982

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

10mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

25mm/s

Maximum Speed (No Load)

25mm/s

Maximum Force Lifting

22N

Maximum Force (Lifting)

22N

Duty Cycle

20%

Country of Origin

China