Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
30mm
Input Voltage
12V dc
Series
L12
Maximum Speed No Load
13mm/s
Maximum Speed (No Load)
13mm/s
Maximum Force Lifting
42N
Maximum Force (Lifting)
42N
Duty Cycle
20%
Country of Origin
China
BD 82.038
BD 82.038 Each (Exc. Vat)
BD 90.242
BD 90.242 Each (inc. VAT)
1
BD 82.038
BD 82.038 Each (Exc. Vat)
BD 90.242
BD 90.242 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 82.038 |
5 - 9 | BD 78.754 |
10+ | BD 75.471 |
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
30mm
Input Voltage
12V dc
Series
L12
Maximum Speed No Load
13mm/s
Maximum Speed (No Load)
13mm/s
Maximum Force Lifting
42N
Maximum Force (Lifting)
42N
Duty Cycle
20%
Country of Origin
China