Actuonix Micro Linear Actuator, 30mm, 6V dc, 25mm/s

RS Stock No.: 180-8404Brand: ActuonixManufacturers Part No.: L12-30-50-6-R
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

30mm

Input Voltage

6V dc

Series

L12

Maximum Speed No Load

25mm/s

Maximum Force Lifting

22N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

90.5mm

Country of Origin

China

BD 65.554

BD 65.554 Each (Exc. Vat)

BD 72.109

BD 72.109 Each (inc. VAT)

Actuonix Micro Linear Actuator, 30mm, 6V dc, 25mm/s

BD 65.554

BD 65.554 Each (Exc. Vat)

BD 72.109

BD 72.109 Each (inc. VAT)

Actuonix Micro Linear Actuator, 30mm, 6V dc, 25mm/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 65.554
5 - 9BD 62.926
10+BD 61.622

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

30mm

Input Voltage

6V dc

Series

L12

Maximum Speed No Load

25mm/s

Maximum Force Lifting

22N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

90.5mm

Country of Origin

China