Actuonix Micro Linear Actuator, 50mm, 6V dc, 32mm/s

RS Stock No.: 180-8400Brand: ActuonixManufacturers Part No.: L16-50-35-6-R
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

6V dc

Series

L16

Maximum Speed No Load

32mm/s

Maximum Force Lifting

50N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

126.5mm

Control

R - RC Linear Servo

Country of Origin

China

Stock information temporarily unavailable.

BD 65.554

BD 65.554 Each (Exc. Vat)

BD 72.109

BD 72.109 Each (inc. VAT)

Actuonix Micro Linear Actuator, 50mm, 6V dc, 32mm/s

BD 65.554

BD 65.554 Each (Exc. Vat)

BD 72.109

BD 72.109 Each (inc. VAT)

Actuonix Micro Linear Actuator, 50mm, 6V dc, 32mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 65.554
5 - 9BD 62.926
10+BD 61.748

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

50mm

Input Voltage

6V dc

Series

L16

Maximum Speed No Load

32mm/s

Maximum Force Lifting

50N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

126.5mm

Control

R - RC Linear Servo

Country of Origin

China