Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
6V dc
Series
L16
Maximum Speed No Load
20mm/s
Maximum Speed (No Load)
20mm/s
Maximum Force Lifting
100N
Maximum Force (Lifting)
100N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
126.5mm
Overall Length (Closed)
126.5mm
Control
R - RC Linear Servo
Country of Origin
China
BD 63.640
BD 63.640 Each (Exc. Vat)
BD 70.004
BD 70.004 Each (inc. VAT)
1
BD 63.640
BD 63.640 Each (Exc. Vat)
BD 70.004
BD 70.004 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 63.640 |
5 - 9 | BD 61.094 |
10+ | BD 59.966 |
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
6V dc
Series
L16
Maximum Speed No Load
20mm/s
Maximum Speed (No Load)
20mm/s
Maximum Force Lifting
100N
Maximum Force (Lifting)
100N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
126.5mm
Overall Length (Closed)
126.5mm
Control
R - RC Linear Servo
Country of Origin
China