Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
20mm
Input Voltage
6V dc
Series
PQ12
Maximum Speed No Load
28mm/s
Maximum Force Lifting
18N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
125mm
Control
S - Limit Switch
Country of Origin
China
Stock information temporarily unavailable.
BD 52.684
BD 52.684 Each (Exc. Vat)
BD 57.952
BD 57.952 Each (inc. VAT)
Actuonix Micro Linear Actuator, 20mm, 6V dc, 28mm/s
1
BD 52.684
BD 52.684 Each (Exc. Vat)
BD 57.952
BD 57.952 Each (inc. VAT)
Actuonix Micro Linear Actuator, 20mm, 6V dc, 28mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 52.684 |
5 - 9 | BD 50.578 |
10+ | BD 48.472 |
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
20mm
Input Voltage
6V dc
Series
PQ12
Maximum Speed No Load
28mm/s
Maximum Force Lifting
18N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
125mm
Control
S - Limit Switch
Country of Origin
China