ADAFRUIT INDUSTRIES 1059 GPS Module

RS Stock No.: 905-4637Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1059
brand-logo
View all in GNSS & GPS Modules

Technical Document

Specifications

Number of Channels

66

Acquisition Sensitivity

-145dBm

Tracking Sensitivity

-165dBm

Height

5.98mm

Length

30.5mm

Country of Origin

United States

Product details

Flora Wearable Ultimate GPS Module

This Adafruit GPS module is the best way to add GPS to your wearable project. It is part of the Adafruit Flora series of wearable electronics, designed specifically for use with the Flora motherboard. This specially designed module is small and simple but incredibly powerful. All models are highly reliable and excellent quality.

Fix status LED
Built-in datalogging
-165 dBm sensitivity, 10 Hz updates, 66 channels
20mA current draw
Designed for wearable use with the Flora system

GPS (Global Positioning System) - Adafruit

You may be interested in
Stock information temporarily unavailable.

BD 27.912

BD 27.912 Each (Exc. Vat)

BD 30.703

BD 30.703 Each (inc. VAT)

ADAFRUIT INDUSTRIES 1059 GPS Module

BD 27.912

BD 27.912 Each (Exc. Vat)

BD 30.703

BD 30.703 Each (inc. VAT)

ADAFRUIT INDUSTRIES 1059 GPS Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Channels

66

Acquisition Sensitivity

-145dBm

Tracking Sensitivity

-165dBm

Height

5.98mm

Length

30.5mm

Country of Origin

United States

Product details

Flora Wearable Ultimate GPS Module

This Adafruit GPS module is the best way to add GPS to your wearable project. It is part of the Adafruit Flora series of wearable electronics, designed specifically for use with the Flora motherboard. This specially designed module is small and simple but incredibly powerful. All models are highly reliable and excellent quality.

Fix status LED
Built-in datalogging
-165 dBm sensitivity, 10 Hz updates, 66 channels
20mA current draw
Designed for wearable use with the Flora system

GPS (Global Positioning System) - Adafruit

You may be interested in