Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADAFRUIT GEMMA Wearable Starter Kit 1657

RS Stock No.: 124-5465Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1657
brand-logo

Technical Document

Specifications

Classification

Starter Kit

Kit Name

GEMMA

Technology

Wearable

Product details

Adafruit GEMMA Wearable Platform v2 Starter Pack

The starter pack includes everything you need to add a bit of LED sparkle to your clothing. It has a set of alligator clips to test your design and the conductive thread to sew into your clothing.

The GEMMA Starter Pack includes:

- Adafruit GEMMA V2 - Miniature wearable electronic platform (RS 124-5508)
- Four FLORA RGB NeoPixels V2
- 2 x 2032 coin cell battery holder with JST connector and On/Off switch (6 V output) (batteries not included) (RS 866-0672)
- Thin conductive stainless steel thread - 2 ply, 25 meter (85 feet)
- Needle set with 20 pieces
- Small alligator clip test leads (set of 12)
- USB cable – USB A to Micro B – 90 cm (3 feet)

Adafruit GEMMA Wearable Platform v2

GEMMA is a tiny wearable platform built on a round 1.1 inch (2.8 cm) diameter board. The microcontroller at the heart of GEMMA is the Atmel Attiny85 8-bit MCU and is programmable with an Arduino IDE over USB.

This, the second generation of GEMMA, is physically and code-wise identical to the original but now has a Micro-B USB connector and an On-Off switch. It was designed mainly for wearable applications but its small size and low cost makes it great for a wide range of portable projects.

The Attiny85 processor has 8K of flash and 5 I/O pins, including analogue inputs and PWM outputs. There is a USB bootloader available from Adafruit.com but although you can program GEMMA using the Arduino IDE, it is not fully 100% Arduino compatible.

Adafruit GEMMA Wearable Platform

You may be interested in
Stock information temporarily unavailable.

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

ADAFRUIT GEMMA Wearable Starter Kit 1657

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

ADAFRUIT GEMMA Wearable Starter Kit 1657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Starter Kit

Kit Name

GEMMA

Technology

Wearable

Product details

Adafruit GEMMA Wearable Platform v2 Starter Pack

The starter pack includes everything you need to add a bit of LED sparkle to your clothing. It has a set of alligator clips to test your design and the conductive thread to sew into your clothing.

The GEMMA Starter Pack includes:

- Adafruit GEMMA V2 - Miniature wearable electronic platform (RS 124-5508)
- Four FLORA RGB NeoPixels V2
- 2 x 2032 coin cell battery holder with JST connector and On/Off switch (6 V output) (batteries not included) (RS 866-0672)
- Thin conductive stainless steel thread - 2 ply, 25 meter (85 feet)
- Needle set with 20 pieces
- Small alligator clip test leads (set of 12)
- USB cable – USB A to Micro B – 90 cm (3 feet)

Adafruit GEMMA Wearable Platform v2

GEMMA is a tiny wearable platform built on a round 1.1 inch (2.8 cm) diameter board. The microcontroller at the heart of GEMMA is the Atmel Attiny85 8-bit MCU and is programmable with an Arduino IDE over USB.

This, the second generation of GEMMA, is physically and code-wise identical to the original but now has a Micro-B USB connector and an On-Off switch. It was designed mainly for wearable applications but its small size and low cost makes it great for a wide range of portable projects.

The Attiny85 processor has 8K of flash and 5 I/O pins, including analogue inputs and PWM outputs. There is a USB bootloader available from Adafruit.com but although you can program GEMMA using the Arduino IDE, it is not fully 100% Arduino compatible.

Adafruit GEMMA Wearable Platform

You may be interested in