ADAFRUIT INDUSTRIES 3-Axis Sensor, Module, I2C, 16-Pin

RS Stock No.: 905-4665Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2019Distrelec Article No.: 30091168
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Interface Type

I2C

Maximum Frequency Response

400kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.95 V

Package Type

Module

Sensitivity

4096Counts/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Accelerometers, Adafruit

Accelerometers, Adafruit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.192

BD 5.192 Each (Exc. Vat)

BD 5.711

BD 5.711 Each (inc. VAT)

ADAFRUIT INDUSTRIES 3-Axis Sensor, Module, I2C, 16-Pin

BD 5.192

BD 5.192 Each (Exc. Vat)

BD 5.711

BD 5.711 Each (inc. VAT)

ADAFRUIT INDUSTRIES 3-Axis Sensor, Module, I2C, 16-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Interface Type

I2C

Maximum Frequency Response

400kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.95 V

Package Type

Module

Sensitivity

4096Counts/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Accelerometers, Adafruit

Accelerometers, Adafruit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more