ADAFRUIT INDUSTRIES Polycarbonate Case for use with Raspberry Pi 2, Raspberry Pi B+ in Clear, Grey

Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESFor Use With
Raspberry Pi 2, Raspberry Pi B+
Colour
Clear, Grey
External Dimensions
93 x 63 x 25mm
Body Material
Polycarbonate
Country of Origin
China
Product details
Raspberry Pi Cases, Adafruit
The Adafruit case for Raspberry Pi Model B+ and is made of ultra-durable, super-glossy polycarbonate.
It has slim openings for all your cables and an easy-to-remove bevelled slot for your microSD card. The Pi snaps into the base and the lid fits perfectly onto the top.
Opaque Base
Clear Lid
BD 5.335
BD 5.335 Each (Exc. Vat)
BD 5.869
BD 5.869 Each (inc. VAT)
1
BD 5.335
BD 5.335 Each (Exc. Vat)
BD 5.869
BD 5.869 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESFor Use With
Raspberry Pi 2, Raspberry Pi B+
Colour
Clear, Grey
External Dimensions
93 x 63 x 25mm
Body Material
Polycarbonate
Country of Origin
China
Product details
Raspberry Pi Cases, Adafruit
The Adafruit case for Raspberry Pi Model B+ and is made of ultra-durable, super-glossy polycarbonate.
It has slim openings for all your cables and an easy-to-remove bevelled slot for your microSD card. The Pi snaps into the base and the lid fits perfectly onto the top.
Opaque Base
Clear Lid