Adafruit Controller Board for DRV2605L for Haptic Motor

Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESFor Use With
Haptic Motor
Kit Classification
Development Board
Featured Device
DRV2605L
Kit Name
Controller Board
Distrelec Product Id
30091178
Product details
Adafruit DRV2605L Haptic Motor Controller Board
This tiny little board is designed for controlling haptic motors. Rather than just turning the motor on and off, this controller has a range of vibration effects stored in the chips memory. For example, the vibration level going up and down, 'click' effects, different buzzer levels or the vibration pattern following a musical/audio input.
The controller chip is the TI DRV2605 (RS 914-2942) and can be used with both Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) type motors. The chip is controlled over I2C and compatible with both 3 V and 5 V power/logic.
Arduino code is available from Adafruit.com and porting it to other I2C-capable processor is relatively straight forward.
Board dimensions: 25.8 x 17.8 x 4.6 mm
1.0 g
Motor Controllers & Drivers
BD 3.580
BD 3.580 Each (Exc. Vat)
BD 3.938
BD 3.938 Each (inc. VAT)
1
BD 3.580
BD 3.580 Each (Exc. Vat)
BD 3.938
BD 3.938 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESFor Use With
Haptic Motor
Kit Classification
Development Board
Featured Device
DRV2605L
Kit Name
Controller Board
Distrelec Product Id
30091178
Product details
Adafruit DRV2605L Haptic Motor Controller Board
This tiny little board is designed for controlling haptic motors. Rather than just turning the motor on and off, this controller has a range of vibration effects stored in the chips memory. For example, the vibration level going up and down, 'click' effects, different buzzer levels or the vibration pattern following a musical/audio input.
The controller chip is the TI DRV2605 (RS 914-2942) and can be used with both Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) type motors. The chip is controlled over I2C and compatible with both 3 V and 5 V power/logic.
Arduino code is available from Adafruit.com and porting it to other I2C-capable processor is relatively straight forward.
Board dimensions: 25.8 x 17.8 x 4.6 mm
1.0 g