Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADAFRUIT Feather HUZZAH WiFi Development Board 2821

RS Stock No.: 124-5505Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2821Distrelec Article No.: 30091200
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Feather HUZZAH

Technology

WiFi

Processor Family Name

SAM

Processor Part Number

ESP8266

Processor Type

MCU

Distrelec Product Id

30091200

Country of Origin

United States

Product details

Adafruit Feather HUZZAH with ESP8266

What is Adafruit Feather?
Adafruit Feather is a family of thin, lightweight development boards made for prototyping. They are designed to be used on their own, or are stackable for multiple functionalities. Feather boards can be both battery operated or have a microUSB port for a PSU to be connected.
There is a family of products surrounding the Adafruit Feather range to help you get your projects up and running.

More about the Feather HUZZAH with ESP8266 …
This “all-in-one” WiFi development board features the ESP8266 WiFi microcontroller (MCU) clocked at 80 MHz and at 3.3 V logic. It’s connectivity makes the Feather HUZZAH board of IoT (Internet of Things) applications. There is also an Arduino IDE to help you program your board.
The Silicon Labs CP2104 USB-to-Seral chip which has the ability to upload code at 921600Bd, perfect for high-speed prototyping and developing.

It’s portable!
You have the option to use either a 3.7V Lithium polymer battery, or connect to a PSU via microUSB. If you choose to power your Feather HUZZAH board by battery, it makes it portable. So you can take it with you, wherever you need to. If you need to recharge it at any point, just plug it in via the microUSB and it will recharge.

Here’s the facts & figures:
MCU: ESP8266 @ 80MHz with 3.3V logic/power
Memory: 4MB of FLASH (32 MBit)
WiFi: Built in 802.11 b/g/n
Power: 3.3V regulator with 500mA peak current output
USB-Serial Converter: CP2104 with 921600 max baudrate for speedy uploading
GPIO: 9 x pins - can also be used as I2C and SPI
Analogue inputs: 1 x 1.0V max
Size: 51 x 23 x 8 mm (without headers)
Featherweight: 9.7g
Charging: Built in 100mA LiPoly charger with charging status indicator light

Adafruit Feather HUZZAH Development Boards

You may be interested in
Stock information temporarily unavailable.

BD 7.749

BD 7.749 Each (Exc. Vat)

BD 8.524

BD 8.524 Each (inc. VAT)

ADAFRUIT Feather HUZZAH WiFi Development Board 2821

BD 7.749

BD 7.749 Each (Exc. Vat)

BD 8.524

BD 8.524 Each (inc. VAT)

ADAFRUIT Feather HUZZAH WiFi Development Board 2821
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Development Board

Kit Name

Feather HUZZAH

Technology

WiFi

Processor Family Name

SAM

Processor Part Number

ESP8266

Processor Type

MCU

Distrelec Product Id

30091200

Country of Origin

United States

Product details

Adafruit Feather HUZZAH with ESP8266

What is Adafruit Feather?
Adafruit Feather is a family of thin, lightweight development boards made for prototyping. They are designed to be used on their own, or are stackable for multiple functionalities. Feather boards can be both battery operated or have a microUSB port for a PSU to be connected.
There is a family of products surrounding the Adafruit Feather range to help you get your projects up and running.

More about the Feather HUZZAH with ESP8266 …
This “all-in-one” WiFi development board features the ESP8266 WiFi microcontroller (MCU) clocked at 80 MHz and at 3.3 V logic. It’s connectivity makes the Feather HUZZAH board of IoT (Internet of Things) applications. There is also an Arduino IDE to help you program your board.
The Silicon Labs CP2104 USB-to-Seral chip which has the ability to upload code at 921600Bd, perfect for high-speed prototyping and developing.

It’s portable!
You have the option to use either a 3.7V Lithium polymer battery, or connect to a PSU via microUSB. If you choose to power your Feather HUZZAH board by battery, it makes it portable. So you can take it with you, wherever you need to. If you need to recharge it at any point, just plug it in via the microUSB and it will recharge.

Here’s the facts & figures:
MCU: ESP8266 @ 80MHz with 3.3V logic/power
Memory: 4MB of FLASH (32 MBit)
WiFi: Built in 802.11 b/g/n
Power: 3.3V regulator with 500mA peak current output
USB-Serial Converter: CP2104 with 921600 max baudrate for speedy uploading
GPIO: 9 x pins - can also be used as I2C and SPI
Analogue inputs: 1 x 1.0V max
Size: 51 x 23 x 8 mm (without headers)
Featherweight: 9.7g
Charging: Built in 100mA LiPoly charger with charging status indicator light

Adafruit Feather HUZZAH Development Boards

You may be interested in