Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESLED Technology
LED Matrix
Kit Classification
Module
Kit Name
NeoPixel NeoMatrix 64 RGBW Warm White
Product details
Adafruit NeoPixel NeoMatrix 8 x 8 RGBW LED Matrix
The Adafruit NeoPixel NeoMatrix has 64 super bright LEDs in an 8 x 8 matrix. Each NeoPixel is 'split' with one half being RGB and the other is a white LED. This combined LED enables you to choose any colour or illuminate using with white light. Available in 3 colours of white light – warm white (3000K), neutral white (4500K) and warm white (6000K).
If you need more, then you can also daisy chain NeoMatrix together. For the second matrix, connect the DIN connection to the first panel DOUT. There is a single data line with a timing-specific protocol. Since the protocol is sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC or mbed.
Adafruit 2870 - NeoMatrix 64 RGBW, Warm White (RS 124-5496)
Adafruit 2871 - NeoMatrix 64 RGBW, Neutral White (RS 124-5497)
Adafruit 2872 - NeoMatrix 64 RGBW, Cool White (RS 124-5498)
Dimensions: 71 x 71 x 3 mm / 2.8" x 2.8" 0.1"
Weight: 24.2 g
Arduino Shield versions with a 5 x 8 matrix are also available with the same colour temperature options (RS 124-5493, 124-5494, 124-5495).
Adafruit LEDs, Drivers and Shields
BD 19.916
BD 19.916 Each (Exc. Vat)
BD 21.908
BD 21.908 Each (inc. VAT)
1
BD 19.916
BD 19.916 Each (Exc. Vat)
BD 21.908
BD 21.908 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESLED Technology
LED Matrix
Kit Classification
Module
Kit Name
NeoPixel NeoMatrix 64 RGBW Warm White
Product details
Adafruit NeoPixel NeoMatrix 8 x 8 RGBW LED Matrix
The Adafruit NeoPixel NeoMatrix has 64 super bright LEDs in an 8 x 8 matrix. Each NeoPixel is 'split' with one half being RGB and the other is a white LED. This combined LED enables you to choose any colour or illuminate using with white light. Available in 3 colours of white light – warm white (3000K), neutral white (4500K) and warm white (6000K).
If you need more, then you can also daisy chain NeoMatrix together. For the second matrix, connect the DIN connection to the first panel DOUT. There is a single data line with a timing-specific protocol. Since the protocol is sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC or mbed.
Adafruit 2870 - NeoMatrix 64 RGBW, Warm White (RS 124-5496)
Adafruit 2871 - NeoMatrix 64 RGBW, Neutral White (RS 124-5497)
Adafruit 2872 - NeoMatrix 64 RGBW, Cool White (RS 124-5498)
Dimensions: 71 x 71 x 3 mm / 2.8" x 2.8" 0.1"
Weight: 24.2 g
Arduino Shield versions with a 5 x 8 matrix are also available with the same colour temperature options (RS 124-5493, 124-5494, 124-5495).