2890, Breadboard Prototyping Board 50.9 x 47 x 1.6mm

RS Stock No.: 124-5499Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2890Distrelec Article No.: 30139094
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Prototyping board

Length

50.9mm

Width

47mm

Height

1.6mm

Dimensions

50.9 x 47 x 1.6mm

Input Voltage

3.3 V

Distrelec Product Id

30139094

Product details

FeatherWing Doubler - Prototyping Board

FeatherWing Doubler by Adafruit is a prototyping add-on for all Feather boards. The Doubler allows the stacking a Feather and another board on top of the Doubler making it possible to work with both boards all together side-by-side.

Features:
•PCB Dimensions: 50.9 x 47 x 1.6 mm / 2" x 1.85" x 0.06"
•Weight: 6.7 g

Stock information temporarily unavailable.

BD 3.448

BD 3.448 Each (Exc. Vat)

BD 3.793

BD 3.793 Each (inc. VAT)

2890, Breadboard Prototyping Board 50.9 x 47 x 1.6mm

BD 3.448

BD 3.448 Each (Exc. Vat)

BD 3.793

BD 3.793 Each (inc. VAT)

2890, Breadboard Prototyping Board 50.9 x 47 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Prototyping board

Length

50.9mm

Width

47mm

Height

1.6mm

Dimensions

50.9 x 47 x 1.6mm

Input Voltage

3.3 V

Distrelec Product Id

30139094

Product details

FeatherWing Doubler - Prototyping Board

FeatherWing Doubler by Adafruit is a prototyping add-on for all Feather boards. The Doubler allows the stacking a Feather and another board on top of the Doubler making it possible to work with both boards all together side-by-side.

Features:
•PCB Dimensions: 50.9 x 47 x 1.6 mm / 2" x 1.85" x 0.06"
•Weight: 6.7 g