Adafruit FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board

RS Stock No.: 124-5528Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2927Distrelec Article No.: 30139099
brand-logo

Technical Document

Specifications

For Use With

All Feather Board

Kit Classification

Add On Board

Featured Device

ATmega32u4, ATSAM M0, ESP8266

Kit Name

FeatherWing Add-On Board

Distrelec Product Id

30139099

Country of Origin

United States

Product details

DC Motor / Stepper Motor FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The DC Motor / Stepper Motor FeatherWing enables you to add either two bi-polar stepper motors or four brushed DC motors to your Feather project. It uses the I2C (SDA & SCL pins) to control all the motor and speed controls.

You can stack up to 32 wings giving you a maximum of 64 steppers or 128 DC motors. Supported by the Arduino software library.

- 4 full H-Bridges with 1.2A per bridge complete with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5 V dc to 13.5 V dc.
- Up to 4 bi-directional DC motors with individual 12-bit speed selection (roughly 0.02% resolution)
- Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping.
- Motors automatically disabled on power-up
- 3.5 mm terminal block connectors (18-26 AWG)
- Polarity protected 2-pin terminal block and jumper to connect external power, for separate logic/motor supplies
- Board dimensions: 50.8 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
- Weight: 4.6 g

Adafruit FeatherWing Add-On Boards

Stock information temporarily unavailable.

BD 8.998

BD 8.998 Each (Exc. Vat)

BD 9.898

BD 9.898 Each (inc. VAT)

Adafruit FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board

BD 8.998

BD 8.998 Each (Exc. Vat)

BD 9.898

BD 9.898 Each (inc. VAT)

Adafruit FeatherWing Add-On Board for ATmega32u4, ATSAM M0, ESP8266 for All Feather Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

All Feather Board

Kit Classification

Add On Board

Featured Device

ATmega32u4, ATSAM M0, ESP8266

Kit Name

FeatherWing Add-On Board

Distrelec Product Id

30139099

Country of Origin

United States

Product details

DC Motor / Stepper Motor FeatherWing

FeatherWings add specific functionality to your Feather development board. They fit directly on top of your Feather using stacking header pins.

The DC Motor / Stepper Motor FeatherWing enables you to add either two bi-polar stepper motors or four brushed DC motors to your Feather project. It uses the I2C (SDA & SCL pins) to control all the motor and speed controls.

You can stack up to 32 wings giving you a maximum of 64 steppers or 128 DC motors. Supported by the Arduino software library.

- 4 full H-Bridges with 1.2A per bridge complete with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5 V dc to 13.5 V dc.
- Up to 4 bi-directional DC motors with individual 12-bit speed selection (roughly 0.02% resolution)
- Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping.
- Motors automatically disabled on power-up
- 3.5 mm terminal block connectors (18-26 AWG)
- Polarity protected 2-pin terminal block and jumper to connect external power, for separate logic/motor supplies
- Board dimensions: 50.8 x 22.9 x 1.6 mm / 2" x 0.9" x 0.06"
- Weight: 4.6 g

Adafruit FeatherWing Add-On Boards