Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptaflex Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon 66, Black

RS Stock No.: 250-7856Brand: AdaptaflexManufacturers Part No.: 7TCA296000R0048 ACB16
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Conduit Clip

Material

Nylon 66

Colour

Black

Finish

Black

Series

ACB

Standards Met

CE

Country of Origin

United Kingdom

Product details

Conduit Clip

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in
Legrand Grey Conduit Clip, 16mm Max. Bundle
BD 50.5661 Box of 100 (Exc. Vat)
PMA Grey Nylon Conduit Clip, 20mm Max. Bundle
BD 8.5311 Pack of 10 (Exc. Vat)
PMA Black Nylon Mount Clip, 16mm Max. Bundle
BD 2.8861 Pack of 4 (Exc. Vat)
PMA, Cable Clip, Nylon 66, Black
BD 3.5451 Pack of 4 (Exc. Vat)
Stock information temporarily unavailable.

BD 4.290

BD 4.290 1 Pack of 10 (Exc. Vat)

BD 4.719

BD 4.719 1 Pack of 10 (inc. VAT)

Adaptaflex Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon 66, Black

BD 4.290

BD 4.290 1 Pack of 10 (Exc. Vat)

BD 4.719

BD 4.719 1 Pack of 10 (inc. VAT)

Adaptaflex Conduit Clip, Conduit Fitting, 16mm Nominal Size, Nylon 66, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.290
10 - 49BD 4.158
50+BD 4.015
You may be interested in
Legrand Grey Conduit Clip, 16mm Max. Bundle
BD 50.5661 Box of 100 (Exc. Vat)
PMA Grey Nylon Conduit Clip, 20mm Max. Bundle
BD 8.5311 Pack of 10 (Exc. Vat)
PMA Black Nylon Mount Clip, 16mm Max. Bundle
BD 2.8861 Pack of 4 (Exc. Vat)
PMA, Cable Clip, Nylon 66, Black
BD 3.5451 Pack of 4 (Exc. Vat)

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Conduit Clip

Material

Nylon 66

Colour

Black

Finish

Black

Series

ACB

Standards Met

CE

Country of Origin

United Kingdom

Product details

Conduit Clip

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in
Legrand Grey Conduit Clip, 16mm Max. Bundle
BD 50.5661 Box of 100 (Exc. Vat)
PMA Grey Nylon Conduit Clip, 20mm Max. Bundle
BD 8.5311 Pack of 10 (Exc. Vat)
PMA Black Nylon Mount Clip, 16mm Max. Bundle
BD 2.8861 Pack of 4 (Exc. Vat)
PMA, Cable Clip, Nylon 66, Black
BD 3.5451 Pack of 4 (Exc. Vat)