Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptaflex Straight, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating

RS Stock No.: 599-904Brand: AdaptaflexManufacturers Part No.: 7TCA296000R0585 AL21/M20/A/BL
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

21mm

Fitting Type

Straight

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

AL

Standards Met

CE

Country of Origin

United Kingdom

Product details

Adaptalok® IP66 Straight

These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.

Unrestricted through bore
Integral taper for providing seal to IP66
Hexagonal body for ease of installation
Slim, compact one piece design
Integral self locking clips

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Stock information temporarily unavailable.

BD 8.558

BD 1.712 Each (In a Pack of 5) (Exc. Vat)

BD 9.414

BD 1.883 Each (In a Pack of 5) (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating

BD 8.558

BD 1.712 Each (In a Pack of 5) (Exc. Vat)

BD 9.414

BD 1.883 Each (In a Pack of 5) (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.712BD 8.558
50 - 245BD 1.643BD 8.216
250+BD 1.586BD 7.928

Technical Document

Specifications

Nominal Size

21mm

Fitting Type

Straight

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66

Finish

Black

Series

AL

Standards Met

CE

Country of Origin

United Kingdom

Product details

Adaptalok® IP66 Straight

These fittings are a one piece push/twist mounting system providing high mechanical strength, whilst unauthorised or accidental removal is prevented by the necessity to use a screwdriver or the dedicated tool available separately.

Unrestricted through bore
Integral taper for providing seal to IP66
Hexagonal body for ease of installation
Slim, compact one piece design
Integral self locking clips

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.