Adaptaflex T Piece, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black IP66, IP67 rating

RS Stock No.: 186-5268Brand: AdaptaflexManufacturers Part No.: 7TCA296000R1650 ASF16X3/T/BL
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

T Piece

Thread Size

M16

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67

Maximum Operating Temperature

+120°C

Series

ASF

Country of Origin

United Kingdom

Product details

Adaptaseal® IP66/67 90° Equal T-Piece

These fittings are a three piece compression style system which can be used in external applications requiring assured IP66/67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in
Stock information temporarily unavailable.

BD 5.978

BD 5.978 Each (Exc. Vat)

BD 6.576

BD 6.576 Each (inc. VAT)

Adaptaflex T Piece, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black IP66, IP67 rating

BD 5.978

BD 5.978 Each (Exc. Vat)

BD 6.576

BD 6.576 Each (inc. VAT)

Adaptaflex T Piece, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black IP66, IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.978
10 - 49BD 5.775
50+BD 5.572
You may be interested in

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

T Piece

Thread Size

M16

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67

Maximum Operating Temperature

+120°C

Series

ASF

Country of Origin

United Kingdom

Product details

Adaptaseal® IP66/67 90° Equal T-Piece

These fittings are a three piece compression style system which can be used in external applications requiring assured IP66/67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in