Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP40 rating

RS Stock No.: 227-9668Brand: AdaptaflexManufacturers Part No.: 7TCA296010R0074 S20/M20/B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Swivel

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP40

Finish

Nickel Plated

Standards Met

CE, REACH, RoHS

Series

S

Country of Origin

United Kingdom

Product details

Straight Fittings

Fixed Type A

Used for insertion into knockouts using a locknut.

Swivel Type B

Used for knock-outs or threaded entries.

Stock information temporarily unavailable.

BD 37.466

BD 37.466 1 Pack of 10 (Exc. Vat)

BD 41.213

BD 41.213 1 Pack of 10 (inc. VAT)

Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP40 rating

BD 37.466

BD 37.466 1 Pack of 10 (Exc. Vat)

BD 41.213

BD 41.213 1 Pack of 10 (inc. VAT)

Adaptaflex Swivel, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP40 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 37.466
10 - 49BD 36.267
50+BD 35.008

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Swivel

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP40

Finish

Nickel Plated

Standards Met

CE, REACH, RoHS

Series

S

Country of Origin

United Kingdom

Product details

Straight Fittings

Fixed Type A

Used for insertion into knockouts using a locknut.

Swivel Type B

Used for knock-outs or threaded entries.