Technical Document
Specifications
Brand
AdaptaflexNominal Size
16mm
Fitting Type
Swivel
Thread Size
M16
Material
Brass
Colour
Silver
IP Rating
IP66, IP67, IP68, IP69K
Finish
Nickel Plated
Series
SPL
Standards Met
CE
Country of Origin
United Kingdom
Product details
Liquid Tight Conduit Fittings
BD 41.632
BD 4.163 Each (In a Pack of 10) (Exc. Vat)
BD 45.795
BD 4.579 Each (In a Pack of 10) (inc. VAT)
10
BD 41.632
BD 4.163 Each (In a Pack of 10) (Exc. Vat)
BD 45.795
BD 4.579 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 4.163 | BD 41.632 |
100 - 490 | BD 4.027 | BD 40.268 |
500+ | BD 3.880 | BD 38.798 |
Technical Document
Specifications
Brand
AdaptaflexNominal Size
16mm
Fitting Type
Swivel
Thread Size
M16
Material
Brass
Colour
Silver
IP Rating
IP66, IP67, IP68, IP69K
Finish
Nickel Plated
Series
SPL
Standards Met
CE
Country of Origin
United Kingdom
Product details