Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M20, Brass, Metallic IP67 rating

RS Stock No.: 830-0014Brand: AdaptaflexManufacturers Part No.: 7TCA296030R0103 SPL16/M20/A
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M20

Material

Brass

Colour

Metallic

IP Rating

IP67

Finish

Nickel Plated

Series

SPL

For Use With

SPL, SPLHC Flexible Conduit

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength

Stock information temporarily unavailable.

BD 75.075

BD 7.508 Each (In a Pack of 10) (Exc. Vat)

BD 82.583

BD 8.259 Each (In a Pack of 10) (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M20, Brass, Metallic IP67 rating

BD 75.075

BD 7.508 Each (In a Pack of 10) (Exc. Vat)

BD 82.583

BD 8.259 Each (In a Pack of 10) (inc. VAT)

Adaptaflex Straight, Conduit Fitting, 16mm Nominal Size, M20, Brass, Metallic IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 7.508BD 75.075
100 - 490BD 7.216BD 72.160
500+BD 6.952BD 69.520

Technical Document

Specifications

Nominal Size

16mm

Fitting Type

Straight

Thread Size

M20

Material

Brass

Colour

Metallic

IP Rating

IP67

Finish

Nickel Plated

Series

SPL

For Use With

SPL, SPLHC Flexible Conduit

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength