Technical Document
Specifications
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Swivel
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP66, IP67, IP68, IP69K
Finish
Nickel Plated
Series
SPL
Standards Met
CE
Country of Origin
United Kingdom
Product details
Liquid Tight Conduit Fittings
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Steel, Silver IP67 ratingBrand: Adaptaflex
BD 15.336Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
BD 60.445
BD 6.044 Each (In a Pack of 10) (Exc. Vat)
BD 66.489
BD 6.648 Each (In a Pack of 10) (inc. VAT)
Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP66, IP67, IP68, IP69K rating
10
BD 60.445
BD 6.044 Each (In a Pack of 10) (Exc. Vat)
BD 66.489
BD 6.648 Each (In a Pack of 10) (inc. VAT)
Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP66, IP67, IP68, IP69K rating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 6.044 | BD 60.445 |
100 - 490 | BD 5.852 | BD 58.520 |
500+ | BD 5.643 | BD 56.430 |
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Steel, Silver IP67 ratingBrand: Adaptaflex
BD 15.336Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
AdaptaflexNominal Size
25mm
Fitting Type
Swivel
Thread Size
M25
Material
Brass
Colour
Silver
IP Rating
IP66, IP67, IP68, IP69K
Finish
Nickel Plated
Series
SPL
Standards Met
CE
Country of Origin
United Kingdom
Product details
Liquid Tight Conduit Fittings
You may be interested in
Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Steel, Silver IP67 ratingBrand: Adaptaflex
BD 15.336Each (In a Pack of 5) (Exc. Vat)