Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal

RS Stock No.: 829-0298Brand: AdaptaflexManufacturers Part No.: 7TCA296120R0026 SS25/25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SS

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.4mm

Length

25m

IP Rating

IP40

Maximum Operating Temperature

+250 °C, +350°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-50 °C, -45°C

Product details

Adaptaflex Steel Type SS

The Adaptaflex SS series of helically wound stainless steel conduits are able to withstand particularly demanding environments. These metallic systems conduits feature high compression, crush and tensile strength. The stainless steel conduits are also corrosion resistant, impact resistant and have inherent fire protection. Ideal applications of the SS series of Adaptaflex conduits are in corrosive environments, marine use, railway use and in the food industry.

High UV resistance
High flexibility
High fatigue life
Halogen free
Inherent low fire hazard
Temperature range -45°C to +250°C
Stainless steel material
Metallic material-conduit core
Metallic colour
Compatible with type S fittings

You may be interested in
Stock information temporarily unavailable.

BD 443.919

BD 443.919 1 Reel of 25 Metres (Exc. Vat)

BD 488.311

BD 488.311 1 Reel of 25 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal

BD 443.919

BD 443.919 1 Reel of 25 Metres (Exc. Vat)

BD 488.311

BD 488.311 1 Reel of 25 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Stainless Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

25mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SS

Outer Diameter

25mm

Colour

Metal

Interior Diameter

21.4mm

Length

25m

IP Rating

IP40

Maximum Operating Temperature

+250 °C, +350°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-50 °C, -45°C

Product details

Adaptaflex Steel Type SS

The Adaptaflex SS series of helically wound stainless steel conduits are able to withstand particularly demanding environments. These metallic systems conduits feature high compression, crush and tensile strength. The stainless steel conduits are also corrosion resistant, impact resistant and have inherent fire protection. Ideal applications of the SS series of Adaptaflex conduits are in corrosive environments, marine use, railway use and in the food industry.

High UV resistance
High flexibility
High fatigue life
Halogen free
Inherent low fire hazard
Temperature range -45°C to +250°C
Stainless steel material
Metallic material-conduit core
Metallic colour
Compatible with type S fittings

You may be interested in