Adaptaflex Flexible Contractor Pack Conduit, 20mm Nominal Diameter, PVC, Grey

RS Stock No.: 446-0119Brand: AdaptaflexManufacturers Part No.: 7TCA296180R0014 CP-AF20BS
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible Contractor Pack

Series

KF

Outer Diameter

19.7mm

Colour

Grey

Interior Diameter

14mm

Length

10m

IP Rating

IP54

Thread Size

M20

Standards Met

CE

Country of Origin

United Kingdom

Product details

IP54 Contractor Packs

Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:

10 straight push-to-lock fittings
10 locknuts
10m conduit

Stock information temporarily unavailable.

BD 36.465

BD 36.465 1 Kit (Exc. Vat)

BD 40.111

BD 40.111 1 Kit (inc. VAT)

Adaptaflex Flexible Contractor Pack Conduit, 20mm Nominal Diameter, PVC, Grey

BD 36.465

BD 36.465 1 Kit (Exc. Vat)

BD 40.111

BD 40.111 1 Kit (inc. VAT)

Adaptaflex Flexible Contractor Pack Conduit, 20mm Nominal Diameter, PVC, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 36.465
10 - 49BD 35.502
50+BD 34.524

Technical Document

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible Contractor Pack

Series

KF

Outer Diameter

19.7mm

Colour

Grey

Interior Diameter

14mm

Length

10m

IP Rating

IP54

Thread Size

M20

Standards Met

CE

Country of Origin

United Kingdom

Product details

IP54 Contractor Packs

Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:

10 straight push-to-lock fittings
10 locknuts
10m conduit