Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Outer Diameter
19.7mm
Series
PP
Colour
Grey
Length
10m
IP Rating
IP54
Thread Size
M20
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-5°C
Standards Met
IEC61386
Country of Origin
United Kingdom
Product details
IP54 Contractor Packs
Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:
10 straight push-to-lock fittings
10 locknuts
10m conduit
BD 28.479
BD 28.479 1 Kit (Exc. Vat)
BD 31.327
BD 31.327 1 Kit (inc. VAT)
1
BD 28.479
BD 28.479 1 Kit (Exc. Vat)
BD 31.327
BD 31.327 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 28.479 |
10 - 49 | BD 27.907 |
50+ | BD 27.318 |
Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Outer Diameter
19.7mm
Series
PP
Colour
Grey
Length
10m
IP Rating
IP54
Thread Size
M20
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-5°C
Standards Met
IEC61386
Country of Origin
United Kingdom
Product details
IP54 Contractor Packs
Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:
10 straight push-to-lock fittings
10 locknuts
10m conduit