Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Steel, Silver IP67 rating

RS Stock No.: 123-866Brand: AdaptaflexManufacturers Part No.: SPL25/M25/90 X 5
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Steel

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Standards Met

CE

Series

SPL

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit Fittings

Stock information temporarily unavailable.

BD 67.842

BD 13.568 Each (In a Pack of 5) (Exc. Vat)

BD 74.626

BD 14.925 Each (In a Pack of 5) (inc. VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Steel, Silver IP67 rating

BD 67.842

BD 13.568 Each (In a Pack of 5) (Exc. Vat)

BD 74.626

BD 14.925 Each (In a Pack of 5) (inc. VAT)

Adaptaflex 90° Elbow, Conduit Fitting, 25mm Nominal Size, M25, Steel, Silver IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 13.568BD 67.842
50 - 245BD 13.128BD 65.642
250+BD 12.672BD 63.360

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Steel

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Standards Met

CE

Series

SPL

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit Fittings