Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adaptive Peltier Module, 8.6W, 3.9A, 3.8V, 15 x 15mm

RS Stock No.: 490-1266Brand: AdaptiveManufacturers Part No.: ET-031-10-13-RS
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

8.6W

Maximum Temperature Difference

+74K

Maximum Current

3.9A

Maximum Voltage

3.8V

Active Area

15 x 15mm

Active Area Length

15mm

Active Area Thickness

3.6mm

Active Area Width

15mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Stock information temporarily unavailable.

BD 14.464

BD 14.464 Each (Exc. Vat)

BD 15.910

BD 15.910 Each (inc. VAT)

Adaptive Peltier Module, 8.6W, 3.9A, 3.8V, 15 x 15mm

BD 14.464

BD 14.464 Each (Exc. Vat)

BD 15.910

BD 15.910 Each (inc. VAT)

Adaptive Peltier Module, 8.6W, 3.9A, 3.8V, 15 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.464
5 - 9BD 13.744
10 - 24BD 13.366
25 - 99BD 12.983
100+BD 11.692

Technical Document

Specifications

Maximum Cooling Capacity

8.6W

Maximum Temperature Difference

+74K

Maximum Current

3.9A

Maximum Voltage

3.8V

Active Area

15 x 15mm

Active Area Length

15mm

Active Area Thickness

3.6mm

Active Area Width

15mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.